
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW251256R0JNTG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW251256R0JNTG | 0 | 2K | 13h | ||||||||
| Arrow Electronics | CRCW251256R0JNTG | 0 | 2K | |||||||||
| Esaler Electronic | CRCW251256R0JNTG | 2,000 | 2d | |||||||||
| Quest | CRCW251256R0JNTG | 513 | 10h |
Download Vishay CRCW251256R0JNTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: