TE Connectivity 352056RJT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 56ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352056RJT.

TE Connectivity

Technical Drawing3 pages2 years ago

Master Electronics

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-36.37%

CAD Models

Download TE Connectivity 352056RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanasonicERJ-1TYJ560U
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 56ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 56 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ510U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 51ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 51ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ510U
Res Thick Film 2512 51 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352056RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 56ohm, 200V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352056RJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 56ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res, 56R, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 352056RJT
RESISTOR, THICK FILM, RES 56 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
RES, 56R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:56ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 56R 5% Resistance Value: 56 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 56 Ω Thick Film Power Resistor 5 % | Part Number: 352056RJT | Internal Number: 5-1622820-4 | Alias Number: 352056RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352056RJT.
  • 5-1622820-4