Vishay CRCW2512390RFKEGHP

Res Thick Film 2512 390 Ohm 1% 1.5W ±100ppm/°C Molded SMD SMD Blister T/R
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512390RFKEGHP.

TME

Datasheet10 pages7 years ago

X-ON

Inventory History

3 month trend:
+18.04%

CAD Models

Download Vishay CRCW2512390RFKEGHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.019
Stock
196,725
15,873
Authorized Distributors
6
3
Resistance
390 Ω
390 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TNF3900U
Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3521390RFT
Res Thick Film 2512 390 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07390RL
1W Thick Film Resistors ±100ppm/℃ ±1% 390Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3521390RFT
Res Thick Film 2512 390 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1225 390 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF3900U
Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW2512390RFKEGHP provided by its distributors.

Res Thick Film 2512 390 Ohm 1% 1.5W ±100ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 390ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW-HP 0.248Lx0.124W 6.30mmx3.15mm 1.5W 390Ohm ±100ppm/C
Res, Aec-Q200, 390R, 1%, 1.5W, 2512 Rohs Compliant: Yes |Vishay CRCW2512390RFKEGHP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric