Panasonic ERJ-1TNF3900U

Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.233
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3900U.

Panasonic

Datasheet3 pages9 years ago

Newark

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-20.68%

CAD Models

Download Panasonic ERJ-1TNF3900U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
$ 0.067
$ 0.067
Stock
217,672
4,661,430
4,661,430
Authorized Distributors
6
6
6
Resistance
390 Ω
390 Ω
390 Ω
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC2512FK-07390RL
1W Thick Film Resistors ±100ppm/℃ ±1% 390Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJU1TF3900U
Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-S1TF3900U
Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 402ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 365 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF3600U
Res Thick Film 2512 360 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3900U provided by its distributors.

Res Thick Film 2512 390 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Precision Thick Film Chip Resistor, 390 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 390ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 390Ohm 1W
Thick Film Resistors - SMD 2512 390ohms 1% AEC-Q200
Panasonic ERJ1TNF3900U - General Purpose Chip Resistors
Res, 390R, 1%, 1W, 2512, Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistance:390Ohm; Product Range:Erj1Tn Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:1W; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Panasonic ERJ1TNF3900U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3900U