Vishay CRCW25122K70JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2700ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25122K70JNEG.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-7.17%

CAD Models

Download Vishay CRCW25122K70JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.146
$ 0.146
Stock
139,082
21,473
21,473
Authorized Distributors
6
4
4
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP3-1622820-2
Fixed Resistor, Thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
TE Connectivity / AMP3-1622820-2
Fixed Resistor, Thick Film, 1W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TYJ272U
Res Thick Film 2512 2.7K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 2.7K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-072K7L
Res Thick Film 2512 2.7K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE ConnectivityCRGH2512J2K7
Res Thick Film 2512 2.7K Ohm 5% 2W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW25122K70JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2700ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 2.7K Ohm 5% 1W ±200ppm/°C Molded SMD Blister T/R
THICK FILM RESISTOR CHIP, 2.7KOHM 1W, 5%
2.7K¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW25122K70JNEG.