TE Connectivity CRGH2512J2K7

Res Thick Film 2512 2.7K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICCRGH2512J2K79,3964KTape & Reel
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J2K7.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Master Electronics

Newark

element14 APAC

CAD Models

Download TE Connectivity CRGH2512J2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityCRGH2512J2K7
Res Thick Film 2512 2.7K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-072K7L
Res Thick Film 2512 2.7K Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
TE Connectivity35212K7FT
Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35212K7FT
Res Thick Film 2512 2.7K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ272U
Res Thick Film 2512 2.7K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2700ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity CRGH2512J2K7 provided by its distributors.

Res Thick Film 2512 2.7K Ohm 5% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 2700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, Crg Series, 2.7 Kohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Neohm Te Connectivity CRGH2512J2K7
Thick Film Resistors - SMD CRGH2512 5% 2K7 2W
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 2.7kOhms ±100ppm/C
2.7K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Neohm CRGH
RES, 2K7, 5%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 2.7kohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance: ±
CRGH2512 5% 2K7 2W Resistance Value: 2.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 2.7K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J2K7 | Internal Number: 8-1879501-3 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879501-3