
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW25122K20JNTG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW25122K20JNTG | 0 | 2K | 13h | ||||||||
| Arrow Electronics | CRCW25122K20JNTG | 0 | 2K | |||||||||
| Mouser | 71-CRCW2512J-2.2K | 1,854 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CRCW25122K20JNTG | 1,200 | 295 | 12h |
Download Vishay CRCW25122K20JNTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW25122K20JNTG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: