Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1622820-1

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1622820-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet16 pages19 years ago

Master Electronics

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
+6.58%

CAD Models

Download TE Connectivity 3-1622820-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TYJ222U
Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity3-1622820-1
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2200ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ222U
Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 2K Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 3-1622820-1 provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Thick Film Resistors-Smd 3520 2K2 5%; |Te Connectivity Amp 3-1622820-1
TE CONNECTIVITY / CGS 35202K2JTSurface Mount Chip Resistor, Thick Film, 3520 Series, 2.2 kohm, 1 W,5%, 200 V
Chip Resistor 2.2kΩ ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 2.2kOhm 1W
Resistor, Thick Film, Res 2.2 Kilohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 35202K2JT
TE Connectivity 3-1622820-1 Cermet Resistor 2.2KΩ 1 W 5% 2512 SMD
2.2K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 1 W, ±200 ppm/°C, Solder, CGS 3520
RES, 2K2, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 2.2kohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:
3520 2K2 5% Resistance Value: 2.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 2.2K Ω Thick Film Power Resistor 5 % | Part Number: 35202K2JT | Internal Number: 3-1622820-1 | Alias Number: 35202K2JTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35202K2JT
  • 35202K2JT.