
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-150RACT-ND | 3,122 | 1 | Cut Tape | ||||||||
| TME | CRCW2512150RJNEGHP | 0 | 16K | 1d | ||||||||
| Avnet | CRCW2512150RJNEGHP | 0 | 2K | 13h | ||||||||
| TTI Europe | CRCW2512150RJNEGHP | 0 | 2K | Tape & Reel | 14h | |||||||
| Arrow Electronics | CRCW2512150RJNEGHP | 0 | 2K |
Download datasheets and manufacturer documentation for Vishay CRCW2512150RJNEGHP.
Download Vishay CRCW2512150RJNEGHP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW2512150RJNEGHP provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2512150RJNEGHP.