Vishay CRCW2512130RJNEG

Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C SMD Blister T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW2512130RJNEG.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

element14

Inventory History

3 month trend:
-25.57%

CAD Models

Download Vishay CRCW2512130RJNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.136
Stock
37,060
2,000
Authorized Distributors
6
2
Resistance
130 Ω
130 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TYJ131U
Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ121U
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity3520120RJT
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C SMD T/R
TE Connectivity3520120RJT
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C SMD T/R
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW2512130RJNEG provided by its distributors.

Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 130ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 130 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 130Ohm 1W
RESISTOR, THICK FILM CHIP, 130OHM, 1W, 5; RESISTOR, THICK FILM CHIP, 130OHM, 1W, 5%; Resistance:130ohm; Resistance Tolerance:± 5%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW2512130RJNEG.