Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3520120RJT

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C SMD T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3520120RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

JRH Electronics

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+46.99%

CAD Models

Download TE Connectivity 3520120RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TYJ121U
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
TE Connectivity3520120RJT
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C SMD T/R
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 110 Ohm 5% 1W ¦200ppm/¦C Molded SMD Blister T/R

Descriptions

Descriptions of TE Connectivity 3520120RJT provided by its distributors.

Res Thick Film 2512 120 Ohm 5% 1W ±200ppm/C SMD T/R
Chip Resistor 120Ω ±5% 1W ±200ppm/°C 2512 SMD 6.4mm(L) × 600μm(H)
Fixed Resistor, Metal Glaze/thick Film, 1W, 120ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, THICK FILM, RES 120 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Thick Film Resistors - Smd 3520 120R 5%; |Te Connectivity Amp 1622820-5
RES, 120R, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:120ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 120R 5% Resistance Value: 120 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 120 Ω Thick Film Power Resistor 5 % | Part Number: 3520120RJT | Internal Number: 1622820-5 | Alias Number: 3520120RJTJIT | TE Connectivity | CGS
RES, 120R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 120ohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.6mm; External Length / Height: 6.4mm; External Width: 3.2mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 400V; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622820-5