
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW2010590RFKEF | 0 | 4K | Tape & Reel | 10h | |||||||
| Newark | CRCW2010590RFKEF | 0 | 4K | Cut Tape | ||||||||
| Future Electronics | CRCW2010590RFKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW2010590RFKEF | 0 | 4K | 9h | ||||||||
| TTI Asia | CRCW2010590RFKEF | Contact | 11h |
Download datasheets and manufacturer documentation for Vishay CRCW2010590RFKEF.
Download Vishay CRCW2010590RFKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW2010590RFKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW2010590RFKEF.