Vishay CRCW20104R70JNTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20104R70JNTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW20104R70JNTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.042
$ 0.042
Stock
14,181
713,566
713,566
Authorized Distributors
4
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-1879499-7
Fixed Resistor, Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP1-1879499-7
Fixed Resistor, Thick Film, 1W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupRC2010JK-074R7L
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) 200ppm/ C Molded SMD Embossed T/R
Yageo GroupAC2010JK-074R7L
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW20104R70JNTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Resistor Thick Film 2010 4.7 Ohm 5% 1/2W 200ppm/C Mol
Thick Film Resistors 3/4watt 4.7ohms 5%
Crcw2010 4.7 5% 200 R02 Rohs Compliant: No |Vishay CRCW20104R70JNTF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric