Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73B2HTTE4R7J

Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE4R7J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Arrow Electronics

Garrett

Inventory History

3 month trend:
+71.98%

CAD Models

Download KOA Speer RK73B2HTTE4R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.044
$ 0.044
Stock
69,982
162,899
162,899
Authorized Distributors
6
6
6
Resistance
4.7 Ω
4.7 Ω
4.7 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC2010JK-074R7L
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) 200ppm/ C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 4.7ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupAC2010JK-074R7L
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-075R1L
Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 5.1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ4R7U
Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE4R7J provided by its distributors.

Res Thick Film 2010 4.7 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor 4.7Ω ±5% 750mW ±200ppm/°C 2010 SMD 5mm × 2.5mm × 700μm
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 4.7Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR