
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW2010330KJNTF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW2010330KJNTF | 0 | 4K | 20h | ||||||||
| Mouser | 71-CRCW2010-J-330K | 1,912 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW2010330KJNTF | 4,000 | 4d | |||||||||
| UnikeyIC | CRCW2010330KJNTF | 1,912 | 6 | Tape & Reel | 2h |
Download datasheets and manufacturer documentation for Vishay CRCW2010330KJNTF.
Download Vishay CRCW2010330KJNTF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW2010330KJNTF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: