KOA Speer RK73B2HTTE304J

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE304J.

IHS

Datasheet2 pages2 years ago

Garrett

Alternate Parts

Price @ 1000
$ 0.042
$ 0.085
$ 0.085
Stock
38,400
47,929
47,929
Authorized Distributors
2
6
6
Resistance
300 kΩ
300 kΩ
300 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 300000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ304U
Resistor, thick film, SMD 2010 (5025), 300 kΩ, 0.75 W, ±5 %, ERJ12ZYJ304U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
PanasonicERJ-12ZYJ334U
Res Thick Film 2010 330K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 270000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 330K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B2HTTE304J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
RES 300K OHM 5% 3/4W 2010
FC 2010 5% 300K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR