
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | CRCW20102K87FKEF | 0 | 4K | Tape & Reel | 17h | |||||||
| Newark | CRCW20102K87FKEF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW20102K87FKEF | 0 | 4K | 17h | ||||||||
| TTI Asia | CRCW20102K87FKEF | Contact | 18h | |||||||||
| Arrow Electronics | CRCW20102K87FKEF | 0 | 4K |
Download datasheets and manufacturer documentation for Vishay CRCW20102K87FKEF.
Download Vishay CRCW20102K87FKEF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay CRCW20102K87FKEF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW20102K87FKEF.