Descriptions of Panasonic ERJ-12SF2701U provided by its distributors.
Res Thick Film 2010 2.7K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2010 (5025), 2.7 kΩ, 0.75 W, ±1 %, ERJ12SF2701U
Thick Film Chip Resistor, 2010, 3/4W 1% 2.7Kohm,
Precision Thick Film Chip Resistor, 2700 ½, 1 %, 0.75 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
FIXED RESISTOR Chip Resistor 1% 100ppm/C 2.7kOhm 750mW
Thick Film Resistors - SMD 2010 2.7Kohms 1% AEC-Q200
Panasonic ERJ12SF2701U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 2.7 Kohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ12SF2701U
RES, 2K7, 1%, 0.75W, 2010, THICK FILM; Resistor Case Style: 2010 [5025 Metric]; Resistance: 2.7kohm; Product Range: ERJ12S Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance To