Vishay CRCW20102K21FKTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2210ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20102K21FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.122
$ 0.046
Stock
5,368
119,177
Authorized Distributors
3
6
Resistance
2.21 kΩ
2.21 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ12ZQF2R2U
Res Thick Film 2010 2.2 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1020 2.2 Ohm 1% 2W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2ohm, 1.2248V, 1% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010FK-072R21L
RC Series 2010 0.75 W 2.21 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2010FK-072RL
Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-072R2L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW20102K21FKTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2210ohm, 400V, 1% +/-Tol, Surface Mount, 2010
RES SMD 2.21K OHM 1% 3/4W 2010
CRCW2010 2.21K 1% 100 R02
Thick Film Chip Resistor; Power Rating:500mW; Resistance:2.21kohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:400V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric