Vishay CRCW201024R9FKEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 24.9ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201024R9FKEF.

IHS

Datasheet10 pages3 years ago

Future Electronics

Newark

Arrow Electronics

element14

Inventory History

3 month trend:
+83.78%

CAD Models

Download Vishay CRCW201024R9FKEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.101
Stock
37,595
4,000
Authorized Distributors
6
3
Resistance
24.9 Ω
24.9 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010FK-0724R9L
RC Series 2010 0.75 W 24.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2010FK-0727RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF23R7U
Res Thick Film 2010 23.7 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-12SF26R7U
Res Thick Film 2010 26.7 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF22R6U
Res Thick Film 2010 22.6 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
RK73H FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 25.5Ohm 0.75W 3/4W

Descriptions

Descriptions of Vishay CRCW201024R9FKEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 24.9ohm, 400V, 1% +/-Tol, Surface Mount, 2010
CRCW Series 2010 0.75 W 24.9 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 24.9 OHM, 750mW, 1%, FULL REEL
CRCW FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 24.9Ohm 0.75W 3/4W
RESISTOR, THICK FILM, 24.9OHM, 500mW, 1%; Resistance:24.9ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:400V; Series:CRCW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric