What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010FK-0727RL

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-0727RL.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+30.23%

CAD Models

Download Yageo Group RC2010FK-0727RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.027
$ 0.027
Stock
418,520
36,938
36,938
Authorized Distributors
6
5
5
Resistance
27 Ω
27 Ω
27 Ω
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-12SF27R4U
Res Thick Film 2010 27.4 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 26.1ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 27.4 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-12SF26R7U
Res Thick Film 2010 26.7 Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-12SF26R1U
Res Thick Film 2010 26.1 Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Yageo Group RC2010FK-0727RL provided by its distributors.

750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2010 Chip Resistor - Surface Mount ROHS
Res, 27R, 1%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010FK-0727RL
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 27Ohm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK0727RL