Vishay CRCW20101K47FKEF

Res Thick Film 2010 1.47K Ohm 1% 1/2W ¦100ppm/¦C SMD Blister T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20101K47FKEF.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

CAD Models

Download Vishay CRCW20101K47FKEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.101
Stock
23,000
4,000
Authorized Distributors
5
2
Resistance
1.47 kΩ
1.47 kΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2010FK-071K47L
General Purpose Chip Resistor Thick Film 2010 1.47kOhm 1% Emboss T/R
PanasonicERJ-12SF1471U
Res Thick Film 2010 1.47K Ohm 1% 0.75W(3/4W) ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-071K5L
750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1.5kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010FK-071K6L
General Purpose Chip Resistor Thick Film 2010 1.6kOhm 1% Emboss T/R
PanasonicERJ-12SF1501U
Res Thick Film 2010 1.5K Ohm 1% 1/2W ±100ppm/¦C SMD Embossed Carrier T/R
PanasonicERJ-12SF1401U
Res Thick Film 2010 1.4K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW20101K47FKEF provided by its distributors.

Res Thick Film 2010 1.47K Ohm 1% 1/2W ¦100ppm/¦C SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1470ohm, 400V, 1% +/-Tol, Surface Mount, 2010
CRCW Series 2010 0.75 W 1.47 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, 1.47KOHM, 750mW, 1%, FULL REEL
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 1.47kOhm ±100ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric