| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC49660 | 24,000 | 4K | 10h | ||||||||
| DigiKey | 13-RC2010FK-071K6LCT-ND | 7,599 | 1 | Cut Tape | ||||||||
| Avnet | RC2010FK-071K6L | 0 | 4K | 1d | ||||||||
| TTI Asia | RC2010FK-071K6L | Contact | 18h | |||||||||
| TTI Europe | RC2010FK-071K6L | 0 | 4K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-071K6L.
Download Yageo Group RC2010FK-071K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-071K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-071K6L.