Vishay CRCW121815R4FKTK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121815R4FKTK.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.279
$ 0.111
Stock
23,950
7,980
Authorized Distributors
4
2
Resistance
15.4 Ω
15.4 Ω
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1218 15 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218FK-0715RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Yageo GroupRC1218JK-0715RL
Res Thick Film 1218 15 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-0716RL
General Purpose Chip Resistor Thick Film 1218 16Ohm 5% Emboss T/R

Descriptions

Descriptions of Vishay CRCW121815R4FKTK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 15.4ohm, 200V, 1% +/-Tol, Surface Mount, 1218
RES SMD 15.4 OHM 1% 1W 1218
Crcw1218 15.4 1% 100 Rt9 Rohs Compliant: No |Vishay CRCW121815R4FKTK
15.4¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.1mm*4.6mm*600¦Ìm
CRCW1218 15.4 1% 100 RT9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric