Yageo Group RC1218FK-0715RL

Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-0715RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-23.26%

Alternate Parts

Price @ 1000
$ 0.108
$ 0.332
$ 0.332
Stock
148,006
17,939
17,939
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
1218
1208
1208
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218JK-0715RL
Res Thick Film 1218 15 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
Yageo GroupRC1218JK-0716RL
General Purpose Chip Resistor Thick Film 1218 16Ohm 5% Emboss T/R

Descriptions

Descriptions of Yageo Group RC1218FK-0715RL provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
15¦¸ ¡À1% 1W 1218 3.1mm*4.6mm*650¦Ìm
RC1218FK-0715RL, YAGEO / YAGEO AMERICA
Res, 15R, 1%, 1W, Thick Film, 1218; Resistance:15Ohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1218 Wide [3246 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-0715RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK0715RL