Vishay CRCW1218110RFKTK

Res Thick Film 1218 110 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW1218110RFKTK.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.183
$ 0.112
Stock
4,000
4,000
Authorized Distributors
4
3
Resistance
110 Ω
110 Ω
Case/Package
1218
1208
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1218FK-07110RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Res General Purpose Thick Film 1218 100 Ohm 1% 1W ±100ppm/°C Molded T/R
Yageo GroupRC1218FK-07100RL
General Purpose Chip Resistor Thick Film 1218 100Ohm 1% Emboss T/R
Yageo GroupRC1218FK-07120RL
Res Thick Film 1218 120 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Res Thick Film 1218 100 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW1218110RFKTK provided by its distributors.

Res Thick Film 1218 110 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 110ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Resistor, metal Glaze,110Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: No |Vishay CRCW1218110RFKTK
CRCW1218 110 1% 100 RT9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric