What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RCL1218100RJNEK

Res Thick Film 1218 100 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL1218100RJNEK.

IHS

Datasheet9 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay RCL1218100RJNEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.126
Stock
120,229
106,533
Authorized Distributors
5
6
Resistance
100 Ω
100 Ω
Case/Package
1218
1208
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Yageo GroupRC1218JK-07100RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 100Ω 1218 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1218FK-07100RL
General Purpose Chip Resistor Thick Film 1218 100Ohm 1% Emboss T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 100ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Res Thick Film 1218 110 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218FK-07110RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218

Descriptions

Descriptions of Vishay RCL1218100RJNEK provided by its distributors.

Res Thick Film 1218 100 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
RES SMD 100 OHM 1W 1812 WIDE / 100 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 100Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 100ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric