Vishay CRCW12104R75FKEA

500mW Thick Film Resistors ±100ppm/℃ ±1% 4.75Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12104R75FKEA.

IHS

Datasheet10 pages3 years ago

HQonline

X-ON

Future Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download Vishay CRCW12104R75FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.106
Stock
3,031,073
10,000
Authorized Distributors
6
4
Resistance
4.75 Ω
4.75 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.11ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-074R75L
Res Thick Film 1210 4.75 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Res Thick Film 1210 4.75 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210FR-074R7L
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 4.7Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 4.99 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 5.11 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW12104R75FKEA provided by its distributors.

500mW Thick Film Resistors ±100ppm/℃ ±1% 4.75Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.75ohm, 200V, 1% +/-Tol, Surface Mount, 1210
CRCW FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 4.75Ohm 0.5W 1/2W
4.75 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210
SMD Resistor 1210 4.75Ω ±1% 0.5W ±100ppm/℃

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric