Vishay CRCW12103R92FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.92ohm, 200V, 1% +/-Tol, Surface Mount, 1210
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12103R92FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Inventory History

3 month trend:
-0.37%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.069
Stock
14,938
5,000
Authorized Distributors
5
3
Resistance
3.92 Ω
3.92 Ω
Case/Package
1210
1210
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ-14BQF3R9U
Res Thick Film 1210 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 3.9 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-14BQF4R3U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQF4R3U
Res Thick Film 1210 3.9 Ohm 1% 1W ±100ppm/C Pad SMD Automotive AEC-Q200
Res Thick Film 1210 4.3 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW12103R92FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.92ohm, 200V, 1% +/-Tol, Surface Mount, 1210
CRCW 1210 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 3.92Ohms 0.5W 1/2W
Resistors Crcw1210 3.92 1% 100 Rt1 Rohs Compliant: No |Vishay CRCW12103R92FKTA
3.92¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 3.2mm*2.5mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric