Panasonic ERJ-14BQF3R9U

Res Thick Film 1210 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14BQF3R9U.

Panasonic

Datasheet4 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-85.09%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Res Thick Film 1210 3.9 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R Automotive
Res Thick Film 1210 3.9 Ohm 1% 1W ±100ppm/C Pad SMD Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.6ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 3.92ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 4.22ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 4.02ohm, 1.6289V, 1% +/-Tol, Surface Mount, 1210
PanasonicERJ14RQF3R9U
SMD Current Sense Resistors, AEC-Q200 ERJ Series, 3.9 ohm, 250 mW, - 1% RoHS Compliant: Yes
Fixed Resistor, Metal Glaze/Thick Film, 0.66W, 4.12ohm, 1.649V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14BQF3R9U provided by its distributors.

Res Thick Film 1210 3.9 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
THICK FILM LOW OHMIC CHIP RESISTOR / 3.9OHM, 1%, 1210, 1/2W, 7 INCH REEL
Thick Film Chip Resistor, 0402, 1/2W 5% 1%, 3.9oh
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3.9ohm, 1.3964V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 3.9Ohm ±100ppm/C
Current Sense Resistors - SMD 3.9 OHM 1% 1/2W
Panasonic ERJ14BQF3R9U - Current Sensing Chip Resistors
CURRENT SENSE RES, 3R9, 1%, 500 MW, 1210; Resistance: 3.9ohm; Product Range: -; Resistor Case Style: 1210 [3225 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff
RESISTOR, 1210, 0.5W, 1%, 3R9; Resistance:3.9ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1210; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:1210; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14BQF3R9U