Vishay CRCW121022R0JNEAHP

Res Thick Film 1210 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW121022R0JNEAHP.

Upverter

Datasheet10 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-2.79%

CAD Models

Download Vishay CRCW121022R0JNEAHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.087
Stock
39,860
16,040
Authorized Distributors
5
3
Resistance
22 Ω
22 Ω
Case/Package
1210
1210
Tolerance
5 %
5 %
Power Rating
750 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14YJ220U
Res Thick Film 1210 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-P14J220U
Res Thick Film 1210 22 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 22 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
660mW Thick Film Resistors 200V ±5% ±200ppm/℃ 22Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 22 Ohm 5% 0.33W(1/3W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 22Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW121022R0JNEAHP provided by its distributors.

Res Thick Film 1210 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
CRCW-HP FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 22Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Thick Film Resistors - SMD 3/4watt 22ohms 5%
22¦¸ ¡À5% 750mW ¡À200ppm/¡æ 1210 3.2mm*2.5mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric