What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-P14J220U

Res Thick Film 1210 22 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J220U.

Master Electronics

Datasheet8 pages8 years ago

Future Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-18.88%

CAD Models

Download Panasonic ERJ-P14J220U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.051
$ 0.051
Stock
316,752
507,376
507,376
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Related Parts

PanasonicERJ-14YJ220U
Res Thick Film 1210 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 22 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 22ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ200U
Res Thick Film 1210 20 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14YJ240U
Res Thick Film 1210 24 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 1210 20 Ohm ±5 % 0.5 W ±200 ppm/K Surface Mount Thick Film Resistor

Descriptions

Descriptions of Panasonic ERJ-P14J220U provided by its distributors.

Res Thick Film 1210 22 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 22 Ohm 0.5 W ±5 % ±200 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P14J220U
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 22Ohm ±200ppm/C
Thick Film Resistors - SMD 1210 22ohms 0.5W 5% Tol AEC-Q200
Anti-Surge Chip Resistor, 1206 22ohm, 7 inch reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America