Panasonic ERJT14J1R0U

Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJT14J1R0U.

Future Electronics

Datasheet7 pages7 years ago

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-P14J1R0U
Res Thick Film 1210 1 Ohm 5% 0.5W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14YJ1R0U
Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJP14J1R1U
Res Thick Film 1210 1.1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-071RL
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Panasonic ERJT14J1R0U provided by its distributors.

Res Thick Film 1210 1 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Anti-Pulse High Power Thick Film Chip Resistor, 1 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 1.0ohms 5% Tol AEC-Q200
Panasonic ERJT14J1R0U - Small & High Power Chip Resistors
RES, 1R, 5%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 1ohm; Product Range: ERJT14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T14J1R0U
  • ERJ-T14J1R0U.