
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW12069K76FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW12069K76FKTA | 0 | 5K | 13h | ||||||||
| Arrow Electronics | CRCW12069K76FKTA | 0 | 5K | |||||||||
| Mouser | 71-CRCW1206-9.76K | 2,416 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW12069K76FKTA | 5,000 | 2h |
Download Vishay CRCW12069K76FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW12069K76FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: