
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW1206121RFKTA | 5,000 | 1 | Cut Tape | ||||||||
| DigiKey | 541-CRCW1206121RFKTACT-ND | 2,994 | 1 | Cut Tape | ||||||||
| TTI | CRCW1206121RFKTA | 0 | 5K | Tape & Reel | 19h | |||||||
| Avnet | CRCW1206121RFKTA | 0 | 5K | 19h | ||||||||
| TTI Europe | CRCW1206121RFKTA | 0 | 5K | Tape & Reel | 20h |
Download Vishay CRCW1206121RFKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW1206121RFKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: