Panasonic ERJ8ENF1100V

Res Thick Film 1206 110 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8ENF1100V.

IHS

Datasheet8 pages5 years ago

Future Electronics

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 6 months ago)

Related Parts

Yageo GroupAC1206FR-07110RL
Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-07110RL
Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Metal Glaze/Thick Film, 0.25 W, 1 %, 100 Ppm, 110 Ohm, Surface Mount, 1206, Lead Free
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Yageo GroupRC1206FR-07100RL
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8ENF1100V provided by its distributors.

Res Thick Film 1206 110 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 110 Ohm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Res, 1206,1% Precision 1; Thick Film Chip Res, 1206,1% Precision 110ohm, 7 inch reel
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±100ppm/C 110Ohm 0.25W 1/4W
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Thick Film Resistors - SMD 1206 110ohms 1% AEC-Q200
Panasonic ERJ8ENF1100V - General Purpose Chip Resistors
RESISTOR, 110R, 0.25W, 1%, 1206, REEL; Product Range:PANASONIC - ERJ Series; Resistance:110ohm; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Reel; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8ENF1100V