
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW080568K0JNTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW080568K0JNTA | 0 | 5K | 23h | ||||||||
| TTI Asia | CRCW080568K0JNTA | Contact | 39m | |||||||||
| Arrow Electronics | CRCW080568K0JNTA | 0 | 5K | |||||||||
| Mouser | 71-CRCW0805J-68K | 3,349 | 1 | Tape & Reel |
Download Vishay CRCW080568K0JNTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW080568K0JNTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: