Vishay CRCW080556K0FKEAHP

Res Thick Film 0805 56K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW080556K0FKEAHP.

TME

Datasheet10 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.98%

CAD Models

Download Vishay CRCW080556K0FKEAHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.041
Stock
196,726
40,726
Authorized Distributors
6
4
Resistance
56 kΩ
56 kΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-2176185-4
Res Thick Film 0805 56K Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
PanasonicERJ6ENF5602V
Res Thick Film 0805 56K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0756KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 56kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJP06F5602V
Res Thick Film 0805 56K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0805F56K
Fixed Resistor, Thick Film, 0.125W, 56000Ohm, 150V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0805
TE ConnectivityCRG0805F56K
Fixed Resistor, Thick Film, 0.125W, 56000Ohm, 150V, 1% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Vishay CRCW080556K0FKEAHP provided by its distributors.

Res Thick Film 0805 56K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 56K Ohm 1% 0.5W ±100ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
0805 56K Ohms 1% High Power Thick Film Surface Mount Chip Resistor
VISHAY CRCW080556K0FKEAHP SMD Chip Resistor, Thick Film, 56 kohm, 150 V, 0805 [2012 Metric], 330 mW,1%, CRCW Series
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RES HP THKFLM 0805 56K OHM 1% 1/3W 100PPM/ C SMD
0805 (2012Metric) FIXED RESISTOR CRCW-HP 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 56kOhm ±100ppm/C
RESISTOR;THICK FILM;56 KILOHMS;0.33 W;1%;SMT;0805;TCR 37 PPM/DEGC
Resistor Type = Thick Film / Resistance kOhm = 56 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric