Descriptions of Panasonic ERJP06F5602V provided by its distributors.
Res Thick Film 0805 56K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 56K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±100ppm/℃ ±1% 56kΩ 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 56kOhm 0.5W 1/2W
Surface Mount Thick Film Resistor, AEC-Q200 ERJ Series, 56 kohm, 500 mW, - 1%, 400 V RoHS Compliant: Yes
ERJ Series 0805 56 kOhm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 56000 ½, 1 %, 0.5 W
Panasonic SCT
Anti-Surge Chip Resistor, 0805 1%, 56Kohm, 7 Reel
Panasonic ERJP06F5602V - Small & High Power Chip Resistors
RES, 56K, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 56kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole
Resistor Type = Thick Film / Resistance kOhm = 56 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805