
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 42K4575 | 5,000 | 20K | 12h | ||||||||
| Newark | CRCW080551R0FKEA | 3,347 | 10 | Cut Tape | ||||||||
| Future Electronics | CRCW080551R0FKEA | 100,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | CRCW080551R0FKEA | 23,800 | 1 | |||||||||
| Verical | CRCW080551R0FKEA | 23,800 | 2858 |
Download datasheets and manufacturer documentation for Vishay CRCW080551R0FKEA.
Download Vishay CRCW080551R0FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW080551R0FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW080551R0FKEA.