Descriptions of Panasonic ERJ6ENF51R0V provided by its distributors.
Res Thick Film 0805 51 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 51 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Chip Resistor, 51Ω ±1%, 125mW, ±100ppm/°C, 0805, SMD, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 51 Ω, 0.125 W, ±1 %, ERJ6ENF51R0V
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor,Thick Film,Res 51 Ohms,Pwr-Rtg0.125 W,Tol 1%,SMT,0805,Cut Tape
Panasonic ERJ6ENF51R0V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Resistance technical notation: 51R Temperature range: -55 ... +155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 51 Ohm
RES, THICK FILM, 51R, 125MW, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:51ohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound