Vishay CRCW0805470MJPTAHR

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7e+08ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805470MJPTAHR.

IHS

Datasheet5 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.178
$ 0.105
Stock
5,000
52,918
Authorized Distributors
1
6
Resistance
470 MΩ
470 MΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay CRCW0805470MJPTAHR provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.7e+08ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805
RES SMD 470M OHM 5% 1/8W 0805
CRCW0805-HR 470M 5% 500 RT1
470M OHM 5% 500PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric