Vishay CRCW0805470MJPEAHR

125mW Thick Film Resistors 150V ±5% ±500ppm/℃ 470MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805470MJPEAHR.

IHS

Datasheet7 pages4 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-18.44%

CAD Models

Download Vishay CRCW0805470MJPEAHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.178
Stock
52,918
5,000
Authorized Distributors
6
1
Resistance
470 MΩ
470 MΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
500 ppm/°C
500 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay CRCW0805470MJPEAHR provided by its distributors.

125mW Thick Film Resistors 150V ±5% ±500ppm/℃ 470MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 470M Ohm 5% 0.125W(1/8W) ±500ppm/C Pad SMD T/R
Res, 470M, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Vishay CRCW0805470MJPEAHR
RES, 470M, 5%, 0.125W, 0805, THICK FILM; Available until stocks are exhausted
CRCW Series 0805 0.125 W 470 MOhm ±5 % ±500 ppm/K SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470000000ohm, 150V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 470mΩ ±5% 1/8W ±500ppm/℃
0805 (2012Metric) FIXED RESISTOR CRCW-HR 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 470MOhm ±500ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric