
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW0805330RJNTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW0805330RJNTA | 0 | 5K | 16h | ||||||||
| Arrow Electronics | CRCW0805330RJNTA | 0 | 5K | |||||||||
| Mouser | 71-CRCW0805J-330 | 384 | 1 | Tape & Reel | ||||||||
| NetSource Technology | CRCW0805330RJNTA | 67,186 | 35m |
Download Vishay CRCW0805330RJNTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0805330RJNTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: