Panasonic ERJ6GEYJ331V

Resistor Thick Film 0805 330 Ohm 5% 1/8W ±200ppm/°C SMD Embossed Carrier Tape and Reel
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ331V.

Upverter

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Newark

Master Electronics

Inventory History

3 month trend:
+64.91%

CAD Models

Download Panasonic ERJ6GEYJ331V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 330 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Chip Resistor, 330Ω ±5%, 250mW, ±200ppm/°C, 0805, SMD, 2mm L × 500μm H
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 330ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 300 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 360 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERJ6GEYJ331V provided by its distributors.

Resistor Thick Film 0805 330 Ohm 5% 1/8W ±200ppm/°C SMD Embossed Carrier Tape and Reel
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
ERJ Series 0805 330 Ohm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 330 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
SMD Thick Film 0805 0,125W 5% 330R Taped
330Ω ±5% 125mW ±200ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6GEYJ331V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 330 Ohm
RESISTOR, 0805, 330R 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:330ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ331V
  • ERJ-6GEYJ331V.
  • ERJ6GEYJ 331V