
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW08052M20JNTA | 0 | 5K | 3d | ||||||||
| TTI Europe | CRCW08052M20JNTA | 0 | 5K | Tape & Reel | 18h | |||||||
| Arrow Electronics | CRCW08052M20JNTA | 0 | 5K | |||||||||
| Esaler Electronic | CRCW08052M20JNTA | 5,000 | 6d | |||||||||
| Quest | CRCW08052M20JNTA | 7,705 | 13h |
Download Vishay CRCW08052M20JNTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: