Panasonic ERJ6GEYJ205V

Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ205V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0805JR-072ML
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 2MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805JR-071M8L
Res Thick Film 0805 1.8M Ohm 5% 1/8W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-072M2L
RC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 2.2MOhm 0.125W 1/8W
Res Thick Film 0805 2.2M Ohm 5% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ205V provided by its distributors.

Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) -400ppm/C to 150ppm/C Pad SMD Automotive T/R
ERJ Series 0805 2 MOhm 0.125 W ±5 % -400/150 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 2 Megohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Tape & Reel
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000000ohm, 150V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor, 2000000 ½, 5 %, 0.125 W
Panasonic SCT
0805 (2012Metric) 0805 ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2MOhms -400/ +150ppm/C
Panasonic ERJ6GEYJ205V - General Purpose Chip Resistors
RESISTOR, 0805, 2M 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2Mohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ205V