Vishay CRCW0805270KJNTA

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 270000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805270KJNTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Arrow Electronics

CAD Models

Download Vishay CRCW0805270KJNTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.011
$ 0.011
Stock
5,000
584,673
584,673
Authorized Distributors
3
6
6
Resistance
270 kΩ
270 kΩ
270 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6GEYJ274V
Res Thick Film 0805 270K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 270K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P06J274V
Res Thick Film 0805 270K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 270kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-T06J274V
Res Thick Film 0805 270K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-07270KL
Res Thick Film 0805 270K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW0805270KJNTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 270000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
RES SMD 270K OHM 5% 1/8W 0805
Crcw0805 270K 5% 200 Rt1 Rohs Compliant: No |Vishay CRCW0805270KJNTA
CRCW0805 270K 5% 200 RT1
vpe: 5000/tr/smd

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric