Panasonic ERJ-6GEYJ274V

Res Thick Film 0805 270K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ274V.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Panasonic ERJ-6GEYJ274V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.059
Stock
1,336,292
66,900
Authorized Distributors
6
4
Resistance
270 kΩ
270 kΩ
Case/Package
0805
0805
Tolerance
5 %
5 %
Power Rating
125 mW
125 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
-

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Resistor, Metal Glaze/Thick Film, 0.125 W, 5 %, 200 Ppm, 270000 Ohm, Surface Mount, 0805
Res Thick Film 0805 270K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 270kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P06J274V
Res Thick Film 0805 270K Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-07270KL
Res Thick Film 0805 270K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805FR-13270KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ-6GEYJ274V provided by its distributors.

Res Thick Film 0805 270K Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±5% ±200ppm/℃ 270kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 270 Kilohms;Pwr-Rtg 0.125 W;Tol 5%;SMT;0805;Cut Tape
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 270kOhm 0.125W 1/8W
ERJ Series 0805 270 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Chip Resistor, 270000 ½, 5 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 270Kohms 5% AEC-Q200
Panasonic ERJ6GEYJ274V - General Purpose Chip Resistors
RES, AECQ200, THICK FILM, 270K, 5%, 0805; Resistor Case Style: 0805 [2012 Metric]; Resistance: 270kohm; Product Range: ERJ6GE Series; Voltage Rating: 150V; Resistor; Available until stocks are exhausted Alternative available
Res, Thick Film, 270K, 5%, 0.125W, 0805; Rango De Producto:Serie Aec-Q200 Erj; Resistencia:270Kohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric] |Panasonic ERJ6GEYJ274V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYJ274V