
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-CRCW080524R9FKTACT-ND | 5,718 | 1 | Cut Tape | ||||||||
| TTI | CRCW080524R9FKTA | 10,000 | 5K | Tape & Reel | 1h | |||||||
| Newark | CRCW080524R9FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW080524R9FKTA | 0 | 5K | 1d | ||||||||
| TTI Asia | CRCW080524R9FKTA | Contact | 14h |
Download Vishay CRCW080524R9FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW080524R9FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: